Reference Only

8656352064LF

D-Sub Contacts Crimp contact AWG 20/24 Pin

Manufacturer:

Mfr Part:
8656352064LF

TTI Part:
8656352064LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Current Rating5 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.0366$18.30
$0.0361$36.10
$0.0352$52.80
$0.0344$172.00
$0.0336$336.00
$0.0321$802.50
Need more?

My Notes

Sign into see notes.