Reference Only
8655PHRA1501LF
D-Sub Backshells Plastic - Angle exit A 15 way shell
Datasheet
8655PHRA1501LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Nylon | |
| Number of Positions | 15 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
87In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.02 | $7.02 | |
| $5.85 | $1,170.00 | |
| $5.79 | $1,737.00 | |
| $5.73 | $2,865.00 | |
| $5.68 | $5,680.00 | |
| $5.62 | $8,430.00 | |
| $5.57 | $13,368.00 | |
| $5.51 | $26,448.00 |
Need more?
Sign in to add projects and notes