Reference Only

8655PHRA0901LF

D-Sub Backshells Plastic - Angle exit E 9 way shell

Manufacturer:

Mfr Part:
8655PHRA0901LF

TTI Part:
8655PHRA0901LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size1 (E)
Cable Entry Angle45 deg
Number of Cable Entries1 Entry
Shell MaterialNylon
Number of Positions9 Position
PackagingBulk
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginDenmark
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.26$978.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com

My Notes

Sign into see notes.