Reference Only
8655MHRA0901LF
D-Sub Backshells Metal - Angle exit E 9 way shell
Datasheet
8655MHRA0901LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zamack | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Kit | |
| Cable Diameter | 4 mm to 13 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
162In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.27 | $7.27 | |
| $6.06 | $12.12 | |
| $5.20 | $26.00 | |
| $5.12 | $51.20 | |
| $5.06 | $80.96 | |
| $5.00 | $125.00 | |
| $4.94 | $247.00 |
Need more?
My Notes
Sign into see notes.