Reference Only
8655MH5001BKLF
D-Sub Backshells D-SUB METAL HOODS-DTZK50
Datasheet
8655MH5001BKLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | D | |
| Cable Entry Angle | Straight | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Cable Diameter | 4 mm to 13 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.28 | $4,584.00 |
Need more?
Available Regional Inventory
300 available now at ttieurope.com
Sign in to add projects and notes