Reference Only
8655MH3711LF
End of Life
D-Sub Backshells Metal-Straight exit C 37 way shell
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zamack | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Cable Diameter | 11.8 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.37 | $16.37 | |
| $16.20 | $81.00 | |
| $13.01 | $195.15 | |
| $11.79 | $589.50 | |
| $11.29 | $1,129.00 | |
| $11.17 | $2,792.50 | |
| $11.05 | $5,525.00 | |
| $10.93 | $10,930.00 |
Need more?
My Notes
Sign into see notes.