Reference Only
8655MH3701BLF
D-Sub Backshells 37WAY STRT EXIT METAL HOOD
Datasheet
8655MH3701BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
352
On Order
352 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.41 | $10.41 | |
| $9.68 | $48.40 | |
| $7.11 | $711.00 | |
| $6.68 | $1,336.00 | |
| $6.41 | $3,205.00 | |
| $6.34 | $6,340.00 | |
| $6.26 | $10,016.00 | |
| $6.19 | $15,475.00 |
Need more?
Sign in to add projects and notes