Reference Only
8655MH2501BLF
D-Sub Backshells 25WAY STRT EXIT METAL HOOD
Datasheet
8655MH2501BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 25 Position | |
| Packaging | Kit | |
| Cable Diameter | 4 mm to 12 mm | |
| Gender | Female | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
1,247In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.05 | $8.05 | |
| $7.96 | $39.80 | |
| $7.87 | $78.70 | |
| $7.53 | $188.25 | |
| $6.88 | $344.00 | |
| $6.50 | $650.00 | |
| $5.81 | $5,810.00 | |
| $5.74 | $9,184.00 |
Need more?
My Notes
Sign into see notes.