Reference Only
8655MH1501BLF
D-Sub Backshells 15WAY STRT EXIT METAL HOOD
Datasheet
8655MH1501BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
1,228In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.02 | $7.02 | |
| $6.83 | $34.15 | |
| $5.90 | $59.00 | |
| $5.68 | $142.00 | |
| $5.19 | $259.50 | |
| $4.77 | $477.00 | |
| $4.72 | $708.00 | |
| $4.67 | $1,167.50 |
Need more?
Sign in to add projects and notes