Reference Only
8655MH1501BKLF
D-Sub Backshells DSUB HOOD
Datasheet
8655MH1501BKLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Standard EMI Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
179In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $5.25 | |
| $4.96 | $49.60 | |
| $3.85 | $385.00 | |
| $3.79 | $758.00 | |
| $3.64 | $1,092.00 | |
| $3.37 | $3,370.00 | |
| $3.27 | $8,175.00 | |
| $3.24 | $16,200.00 |
Need more?
My Notes
Sign into see notes.