Reference Only
8655AZAT1A11KLF
D-Sub Backshells DSUB
Datasheet
8655AZAT1A11KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Plastic | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 11.7 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.31 | $8.62 | |
| $4.27 | $21.35 | |
| $4.22 | $42.20 | |
| $4.18 | $104.50 | |
| $4.14 | $207.00 | |
| $4.10 | $410.00 | |
| $4.06 | $1,015.00 | |
| $4.02 | $3,216.00 |
Need more?
My Notes
Sign into see notes.