Reference Only

86553156LF

D-Sub Tools & Hardware DSUB ATTACHING CORD

Manufacturer:

Mfr Part:
86553156LF

TTI Part:
86553156LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeLanyard
For Use WithMetal Caps
PackagingTray
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

142In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.45$9.45
$7.88$39.40
$7.80$78.00
$7.58$379.00
$7.51$751.00
$7.43$1,486.00
$7.36$3,680.00
$7.29$7,290.00
Need more?
Sign in to add projects and notes