Reference Only
86553148TLF
D-Sub Tools & Hardware 9 POS SKT METAL CAP
Datasheet
86553148TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cap | |
| For Use With | D-Sub 9 Position | |
| Packaging | Tray | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $6.78 | |
| $2.24 | $11.20 | |
| $1.99 | $19.90 | |
| $1.42 | $426.00 | |
| $1.30 | $780.00 | |
| $1.28 | $1,536.00 | |
| $1.27 | $3,429.00 | |
| $1.23 | $5,904.00 |
Need more?
Sign in to add projects and notes