Reference Only
86553138TLF
D-Sub Tools & Hardware DSUB
Datasheet
86553138TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cap | |
| For Use With | D-Sub 9 Position | |
| Packaging | Tray | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.65 | $6.65 | |
| $6.09 | $304.50 | |
| $6.02 | $602.00 | |
| $5.27 | $1,581.00 | |
| $5.21 | $3,126.00 | |
| $5.14 | $6,168.00 | |
| $5.08 | $12,192.00 | |
| $5.02 | $48,192.00 |
Need more?
My Notes
Sign into see notes.