Reference Only
8638PSS1505LF
D-Sub Contacts 15A CONTACT SOCKET SOLDER BUCKET
Datasheet
8638PSS1505LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 14 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
899In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.29 | $6.29 | |
| $6.12 | $30.60 | |
| $4.71 | $235.50 | |
| $4.48 | $448.00 | |
| $4.13 | $1,032.50 | |
| $3.88 | $1,940.00 | |
| $3.58 | $10,740.00 | |
| $3.54 | $56,640.00 |
Need more?
Sign in to add projects and notes