Reference Only

8638PSC4005LF

D-Sub Contacts Socket 8-10 AWG

Manufacturer:

Mfr Part:
8638PSC4005LF

TTI Part:
8638PSC4005LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialBrass
Contact PlatingGold
Wire Gauge10 AWG to 8 AWG
Termination StyleCrimp
PackagingBulk
Current Rating40 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

871In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.33$5.33
$4.34$434.00
$4.10$1,025.00
$3.90$1,950.00
$3.46$3,460.00
$3.42$6,840.00
$3.38$10,140.00
$3.33$16,650.00
Need more?

My Notes

Sign into see notes.