Reference Only

8638PPC4006LF

D-Sub Contacts 40A CONTACT PIN CRIMP

Manufacturer:

Mfr Part:
8638PPC4006LF

TTI Part:
8638PPC4006LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialBrass
Contact PlatingGold
Wire Gauge10 AWG to 8 AWG
Termination StyleCrimp
PackagingBulk
Current Rating40 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.59$2,590.00
Need more?
Sign in to add projects and notes