Reference Only
8638PPC1006LF
D-Sub Contacts 10A CONTACT PIN CRIMP
Datasheet
8638PPC1006LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 18 AWG to 16 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $9.40 | |
| $3.98 | $39.80 | |
| $3.75 | $93.75 | |
| $2.89 | $289.00 | |
| $2.65 | $662.50 | |
| $2.61 | $1,305.00 | |
| $2.58 | $2,580.00 | |
| $2.54 | $6,350.00 |
Need more?
Sign in to add projects and notes