Reference Only
8638PPC1005LF
D-Sub Contacts Pin 16-18 AWG
Datasheet
8638PPC1005LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 18 AWG to 16 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
454In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.21 | $8.42 | |
| $3.51 | $35.10 | |
| $3.26 | $81.50 | |
| $2.86 | $143.00 | |
| $2.50 | $625.00 | |
| $2.47 | $1,235.00 | |
| $2.43 | $2,430.00 | |
| $2.40 | $4,800.00 |
Need more?
Sign in to add projects and notes