Reference Only

863093C50ALF

D-Sub Backshells Plastic/Straightexit D 50 way shell

Manufacturer:

Mfr Part:
863093C50ALF

TTI Part:
863093C50ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size5 (D)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialThermoplastic (TP)
Number of Positions50 Position, 78 Position
PackagingBulk
Cable Diameter15.5 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(a)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$5.50
Need more?
Sign in to add projects and notes