Reference Only

863093C25MLF

D-Sub Backshells Metal Plas-Str exit B 25 way shell

Manufacturer:

Mfr Part:
863093C25MLF

TTI Part:
863093C25MLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size3 (B)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialThermoplastic (TP)
Number of Positions25 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6C
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.57$178.50
Need more?

My Notes

Sign into see notes.