Reference Only

86303645BLF

D-Sub Backshells DSUB HOOD

Manufacturer:

Mfr Part:
86303645BLF

TTI Part:
86303645BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
Shell Size4 (C)
Shell MaterialPlastic
Number of Positions37 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginDenmark
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$6.02
$2.69$26.90
$2.14$53.50
$2.11$105.50
$2.08$208.00
$2.05$1,025.00
$2.02$2,020.00
Need more?

My Notes

Sign into see notes.