Reference Only
86303638BLF
D-Sub Backshells Snap Plas Strt exit A 15 way shell
Datasheet
86303638BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Nylon | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12 mm | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
1,091In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.98 | $5.96 | |
| $2.48 | $24.80 | |
| $1.97 | $49.25 | |
| $1.94 | $97.00 | |
| $1.91 | $191.00 | |
| $1.88 | $376.00 | |
| $1.85 | $925.00 | |
| $1.82 | $13,650.00 |
Need more?
Sign in to add projects and notes