Reference Only
86303425LF
D-Sub Tools & Hardware DSUB
Datasheet
86303425LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Lever Lock | |
| For Use With | D-Sub 9-50 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(a)-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
707In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $5.70 | |
| $0.82 | $8.20 | |
| $0.76 | $19.00 | |
| $0.76 | $38.00 | |
| $0.727 | $72.70 | |
| $0.681 | $170.25 | |
| $0.576 | $1,152.00 | |
| $0.51 | $16,320.00 |
Need more?
Sign in to add projects and notes