Reference Only
863001061TLF
D-Sub Tools & Hardware FEMALE SCREW LOCKS
Datasheet
863001061TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Kit | |
| Gender | Female | |
| Length | 13 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.382 | $5.34 | |
| $0.356 | $178.00 | |
| $0.351 | $351.00 | |
| $0.347 | $694.00 | |
| $0.343 | $1,029.00 | |
| $0.338 | $1,690.00 | |
| $0.334 | $2,672.00 | |
| $0.33 | $4,950.00 |
Need more?
Sign in to add projects and notes