Reference Only

86094328314T55F1LF

DIN 41612 Connectors DINHTStyleC/2 32 pos Straight Receptacle

Manufacturer:

Mfr Part:
86094328314T55F1LF

TTI Part:
86094328314T55F1LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C/2
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Contact GenderFemale
GenderReceptacle
Housing ColorNatural
Housing MaterialThermoplastic Polyester
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleMounting Flange
Product TypeDIN 41612 Connectors
Rows Loadeda + c
SubcategoryBackplane Connectors
Tail Length4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$2.12$33.92
$1.77$566.40
$1.66$1,062.40
$1.64$2,099.20
$1.63$4,172.80
$1.61$8,243.20
Need more?
Sign in to add projects and notes