Reference Only

86093968813H55FTLF

DIN 41612 Connectors DIN TYPE R RA REC LF

Manufacturer:

Mfr Part:
86093968813H55FTLF

TTI Part:
86093968813H55FTLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Contact GenderFemale
GenderMale
Housing ColorGray
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleMounting Flange
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

704In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 352 / Multiples: 352)
Quantity Unit PriceExt. Price
$3.65$1,284.80
Need more?
Sign in to add projects and notes