Reference Only

86093967113T55F1LF

DIN 41612 Connectors DIN HT StyleC 96 pos Right Angle Header

Manufacturer:

Mfr Part:
86093967113T55F1LF

TTI Part:
86093967113T55F1LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Contact GenderMale
GenderMale
Housing ColorNatural
Housing MaterialThermoplastic Polyester
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleMounting Flange
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

192In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$5.28$84.48
$4.40$844.80
$4.36$1,674.24
$4.28$2,465.28
$4.07$4,688.64
$4.03$10,832.64
$3.99$20,684.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.