Reference Only

86093967113H55ELF

DIN 41612 Connectors 96P RA HEADER STYLE C

Manufacturer:

Mfr Part:
86093967113H55ELF

TTI Part:
86093967113H55ELF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Accessory TypeMounting Ears
Housing ColorGrey
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeDIN 41612 Connectors
Rows LoadedFully Loaded
SubcategoryBackplane Connectors
Tail Length3 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$2.57$41.12
$2.55$122.40
$2.52$403.20
$2.50$880.00
$2.47$1,738.88
$2.45$2,587.20
$2.42$6,814.72
$2.40$12,672.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

86093968114755V1LF Amphenol
DIN 41612 Connectors STRAIGHT HEADER
Sign in to add projects and notes