Reference Only

86093967113755E1LF

DIN 41612 Connectors RA HEADER F

Manufacturer:

Mfr Part:
86093967113755E1LF

TTI Part:
86093967113755E1LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Accessory TypeMounting Ears
Housing ColorGrey
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length2.75 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

96In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$4.25$68.00
$3.62$695.04
$3.59$1,378.56
$3.55$2,044.80
$3.52$4,055.04
$3.48$9,354.24
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

86093968114755V1LF Amphenol
DIN 41612 Connectors STRAIGHT HEADER

My Notes

Sign into see notes.