Reference Only

84817-101026LF

High Speed / Modular Connectors 30P 5R VRT SIGNL HDR PRESS-FIT STRAIGHT

Manufacturer:

Mfr Part:
84817-101026LF

TTI Part:
84817-101026LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions30 Position
Number of Rows5 Row
Pitch2 mm
Termination StylePress Fit
SeriesMETRAL
PackagingTube
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleStraight
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 240 / Multiples: 48)
Quantity Unit PriceExt. Price
$6.33$1,519.20
Need more?

My Notes

Sign into see notes.