Reference Only

76383-402LF

Headers & Wire Housings 4P R/A DR HDR TIN

Manufacturer:

Mfr Part:
76383-402LF

TTI Part:
76383-402LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length5 mm (0.197 in)
Termination Post Length3.43 mm (0.135 in)
ApplicationBoard-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.331$3,310.00
Need more?

Associated Parts

65239-002LF Amphenol

Amphenol

Headers & Wire Housings 4P DR HOUSING
76347-301LF Amphenol

Amphenol

Headers & Wire Housings .100 CTW TERMINAL

My Notes

Sign into see notes.