Reference Only

76382-309LF

Headers & Wire Housings 9P R/A SR HDR AU

Manufacturer:

Mfr Part:
76382-309LF

TTI Part:
76382-309LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions9 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5 mm (0.197 in)
Termination Post Length3.43 mm (0.135 in)
SeriesBergStik
TradenameBergStik
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.81$364.50
Need more?
Available Regional Inventory
475 available now at ttieurope.com

Associated Parts

76347-301LF Amphenol

Amphenol

Headers & Wire Housings .100 CTW TERMINAL

My Notes

Sign into see notes.