Reference Only

76314-110LF

Headers & Wire Housings VT CD CONN D/R .100

Manufacturer:

Mfr Part:
76314-110LF

TTI Part:
76314-110LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
ApplicationBoard-to-Board
PackagingTube
Contact MaterialBrass
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.71$4,710.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.