Reference Only
76151-007LF
Terminals BERGPIN LOOSE PIECE
Datasheet
76151-007LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Solder | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Mounting Style | Press Fit | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Tradename | BergPin | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 5 A | |
| Insulation Material | Not Insulated | |
| Length | 14.73 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |