Reference Only

74741-101LF

High Speed / Modular Connectors 5X6 STRAIGHT HDR PRESS-FIT

Manufacturer:

Mfr Part:
74741-101LF

TTI Part:
74741-101LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions30 Position
Number of Rows5 Row
Pitch2 mm
Termination StyleSolder
Contact PlatingGold
SeriesMETRAL
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Housing ColorNatural, White
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,920 / Multiples: 24)
Quantity Unit PriceExt. Price
$2.85$5,472.00
Need more?
Available Regional Inventory
288 available now at ttieurope.com

Associated Parts

89047-102LF Amphenol

Amphenol

High Speed / Modular Connectors 5 ROW RECEPTACLE

My Notes

Sign into see notes.