Reference Only

73725-1110BLF

USB Connectors 4P ST SINGLE STACK TYPE A RECEPTACLE

Manufacturer:

Mfr Part:
73725-1110BLF

TTI Part:
73725-1110BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleMounting Peg
PackagingTube
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesSingle Stack, No Back Shield, without Sensor Contact
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
Shell PlatingBright Tin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$1.00$30.00
$0.91$109.20
$0.76$387.60
$0.75$765.00
$0.651$1,562.40
$0.629$6,038.40
$0.62$11,904.00
$0.603$23,155.20
Need more?
Sign in to add projects and notes