Reference Only
73725-0110BLF
USB Connectors USB UP RIGHT RECEP W/O SENSOR FLAG
Datasheet
73725-0110BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Through Hole | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Packaging | Tube | |
| Board Thickness | 1.6 mm | |
| Color | White | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Features | Single stack, no back shield, without sensor contact | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | USB Connectors | |
| Shell Plating | Bright Tin | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
5,610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.578 | $17.34 | |
| $0.572 | $34.32 | |
| $0.565 | $67.80 | |
| $0.558 | $418.50 | |
| $0.552 | $828.00 | |
| $0.545 | $1,308.00 | |
| $0.539 | $2,587.20 |
Need more?
My Notes
Sign into see notes.