Reference Only

73306-111LF

Modular Connectors / Ethernet Connectors 4P CAT 3 SNGL HRZNTL SURF MNT, 1 PORT

Manufacturer:

Mfr Part:
73306-111LF

TTI Part:
73306-111LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ9, RJ10, RJ22
Configuration1x1
Number of Positions / Contacts per Port4P4C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleSMD/SMT
Current Rating1.5 A
Voltage Rating1 kV
ColorBlack
Tab DirectionTab Up
PackagingReel
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGXT
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles500 Cycle
Number of Contacts4 Contact
Number of Ports1 Port
Number of Positions4 Position
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 840 / Multiples: 280)
Quantity Unit PriceExt. Price
$1.09$915.60
Need more?
Available Regional Inventory
840 available now at ttieurope.com
Sign in to add projects and notes