Reference Only

72454-010VLF

Headers & Wire Housings 10P DR VERT HDR THROUGH MOUNT

Manufacturer:

Mfr Part:
72454-010VLF

TTI Part:
72454-010VLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
SeriesQuickie
TradenameQuickie
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyester (PCT)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.97$9,456.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com
800 available now at ttiasia.com

Associated Parts

71600-610LF Amphenol

Amphenol

Headers & Wire Housings 10 POS IDC CON
Sign in to add projects and notes