Reference Only

72309-8044BLF

USB Connectors USB RCPT TYPE A WHITE HSG

Manufacturer:

Mfr Part:
72309-8044BLF

TTI Part:
72309-8044BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts8 Contact
Number of Ports2 Port
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTube
ColorWhite
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesDouble Stack, Back Shield, Front Grounding Arms, without Sensor Contact, USB 2.0 Qualified
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingNickel, Bright Tin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,640
On Order
1,640 expected 10-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,280 / Multiples: 41)
Quantity Unit PriceExt. Price
$1.05$3,444.00
Need more?
Sign in to add projects and notes