
71961-006LF
Headers & Wire Housings QKE LATCHING STR RELIEF
Datasheet
71918-006LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
2,592In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 432 / Multiples: 432)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.343 | $148.17 | |
| $0.317 | $273.88 | |
| $0.314 | $406.94 | |
| $0.301 | $780.19 | |
| $0.29 | $1,503.36 | |
| $0.287 | $2,851.63 |
Need more?
Sign in to add projects and notes