Reference Only

71600-040LF

Headers & Wire Housings .100" RCPT 2X20P

Manufacturer:

Mfr Part:
71600-040LF

TTI Part:
71600-040LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesQuickie III
TradenameQuickie
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorGray
Housing MaterialThermoplastic Polyester
Insulation Resistance50 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.74$17.40
$1.56$78.00
$1.37$137.00
$1.36$340.00
$1.31$471.60
$1.30$650.00
$1.07$2,696.40
$1.05$5,292.00
Need more?

Associated Parts

71918-140LF Amphenol

Amphenol

Headers & Wire Housings 40P 2X20 VRT HDR
71922-140LF Amphenol

Amphenol

Headers & Wire Housings 40P 2X20 R/A HDR
Sign in to add projects and notes