Reference Only
71363-202LF
Headers & Wire Housings SHUNT 30u GOLD
Datasheet
71363-202LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | Mini-Jump | |
| Tradename | Mini-Jump | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.5 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic Polyester | |
| Insulation Resistance | 50 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 800 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
4,000In Stock
10,000 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.234 | $468.00 | |
| $0.231 | $2,310.00 | |
| $0.228 | $4,560.00 | |
| $0.224 | $6,720.00 | |
| $0.221 | $11,050.00 | |
| $0.218 | $17,440.00 | |
| $0.215 | $34,400.00 |
Need more?
Sign in to add projects and notes