Reference Only
70527BLF
D-Sub Tools & Hardware D-SUB ACCESSORIES DUST CAP
Datasheet
70527BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 50 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.232 | $5.10 | |
| $0.193 | $5.01 | |
| $0.166 | $41.50 | |
| $0.164 | $82.00 | |
| $0.139 | $417.00 | |
| $0.137 | $685.00 | |
| $0.134 | $1,340.00 | |
| $0.132 | $1,980.00 |
Need more?
Sign in to add projects and notes