Reference Only

70526BLF

D-Sub Tools & Hardware DUST CAP STD FOR 37POS F

Manufacturer:

Mfr Part:
70526BLF

TTI Part:
70526BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cap
For Use WithD-Sub 37 Position
PackagingBulk
GenderFemale
Length57.3 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
TradenameD-SUB

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS3923500000
TARIC3923500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.177$5.13
$0.148$7.40
$0.144$14.40
$0.131$65.50
$0.115$230.00
$0.114$456.00
$0.113$904.00
Need more?

My Notes

Sign into see notes.