Reference Only
70525CLF
D-Sub Tools & Hardware 25P DUST CAP STANDRD D-SUB
Datasheet
70525CLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 25 Position | |
| Packaging | Bulk | |
| Description/Function | Standard Dust Cap | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.087 | $87.00 | |
| $0.086 | $430.00 | |
| $0.085 | $850.00 | |
| $0.085 | $1,275.00 | |
| $0.084 | $2,100.00 | |
| $0.083 | $4,150.00 | |
| $0.082 | $8,200.00 |
Need more?
My Notes
Sign into see notes.