Reference Only
70525BLF
D-Sub Tools & Hardware D-SUB ACCESSORIES DUST CAP
Datasheet
70525BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 25 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,108In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21 | $5.04 | |
| $0.175 | $8.75 | |
| $0.167 | $16.70 | |
| $0.149 | $74.50 | |
| $0.125 | $375.00 | |
| $0.123 | $615.00 | |
| $0.12 | $1,200.00 | |
| $0.118 | $1,770.00 |
Need more?
Sign in to add projects and notes