Reference Only

70523BLF

D-Sub Tools & Hardware D-SUB ACCESSORIES DUST CAP

Manufacturer:

Mfr Part:
70523BLF

TTI Part:
70523BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cap
For Use WithD-Sub 9 Position
PackagingBulk
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.085$85.00
$0.083$166.00
$0.082$246.00
$0.08$1,280.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes