Reference Only

70522CLF

D-Sub Tools & Hardware 50P DUST CAP STANDRD D-SUB

Manufacturer:

Mfr Part:
70522CLF

TTI Part:
70522CLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cap
For Use WithD-Sub 50 Position
PackagingBulk
GenderMale
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.098$98.00
Need more?

My Notes

Sign into see notes.